


ABM11-24.000MHZ-12-N1G-T | |
|---|---|
DigiKey Part Number | 535-14952-2-ND - Tape & Reel (TR) 535-14952-1-ND - Cut Tape (CT) 535-14952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-24.000MHZ-12-N1G-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.43900 | $24.39 |
| 25 | $2.30400 | $57.60 |
| 50 | $2.20760 | $110.38 |
| 100 | $2.11710 | $211.71 |
| 250 | $2.00176 | $500.44 |
| 500 | $1.91904 | $959.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.83966 | $1,839.66 |
| 2,000 | $1.70072 | $3,401.44 |
| 3,000 | $1.65881 | $4,976.43 |
| 5,000 | $1.61605 | $8,080.25 |
| 7,000 | $1.57704 | $11,039.28 |
| 10,000 | $1.53827 | $15,382.70 |
| 12,000 | $1.53587 | $18,430.44 |
| 24,000 | $1.51579 | $36,378.96 |
| 25,000 | $1.51202 | $37,800.50 |



