


ABM10W-26.0000MHZ-7-D1X-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-26.0000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10W-26.0000MHZ-7-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10W-26.0000MHZ-7-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-26.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 26.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-26.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $4.54100 | $45.41 |
25 | $4.29280 | $107.32 |
50 | $3.89700 | $194.85 |
100 | $3.70480 | $370.48 |
250 | $3.45944 | $864.86 |
1,000 | $3.42752 | $3,427.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.54886 | $7,646.58 |
6,000 | $2.35411 | $14,124.66 |
9,000 | $2.26981 | $20,428.29 |
15,000 | $2.26077 | $33,911.55 |
21,000 | $2.25535 | $47,362.35 |
30,000 | $2.22170 | $66,651.00 |
36,000 | $2.19722 | $79,099.92 |