


ABM10W-26.0000MHZ-6-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13740-2-ND - Tape & Reel (TR) 535-13740-1-ND - Cut Tape (CT) 535-13740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-26.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-26.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $4.54100 | $45.41 |
25 | $4.18120 | $104.53 |
50 | $3.78520 | $189.26 |
100 | $3.59890 | $359.89 |
250 | $3.22396 | $805.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.37834 | $7,135.02 |
6,000 | $2.31168 | $13,870.08 |
9,000 | $2.22749 | $20,047.41 |
15,000 | $2.21858 | $33,278.70 |
21,000 | $2.21324 | $46,478.04 |
30,000 | $2.20798 | $66,239.40 |
36,000 | $2.19722 | $79,099.92 |