

ABM10W-24.0000MHZ-6-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-24.0000MHZ-6-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM10W-24.0000MHZ-6-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM10W-24.0000MHZ-6-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.23000 | $5.23 |
10 | $4.51700 | $45.17 |
25 | $4.27080 | $106.77 |
50 | $4.09260 | $204.63 |
100 | $3.92360 | $392.36 |
250 | $3.71068 | $927.67 |
500 | $3.55710 | $1,778.55 |
1,000 | $3.40999 | $3,409.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.95955 | $8,878.65 |
6,000 | $2.69640 | $16,178.40 |
9,000 | $2.58641 | $23,277.69 |
15,000 | $2.57639 | $38,645.85 |
21,000 | $2.57038 | $53,977.98 |
30,000 | $2.56448 | $76,934.40 |