


ABM10W-16.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13684-2-ND - Tape & Reel (TR) 535-13684-1-ND - Cut Tape (CT) 535-13684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-16.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-16.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.96160 | $99.04 |
| 50 | $3.79860 | $189.93 |
| 100 | $3.64200 | $364.20 |
| 250 | $3.44420 | $861.05 |
| 500 | $3.30158 | $1,650.79 |
| 1,000 | $3.16501 | $3,165.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.96004 | $8,880.12 |
| 6,000 | $2.83770 | $17,026.20 |
| 9,000 | $2.76853 | $24,916.77 |
| 15,000 | $2.68383 | $40,257.45 |
| 21,000 | $2.62948 | $55,219.08 |
| 30,000 | $2.57309 | $77,192.70 |

