

ABM10W-16.0000MHZ-4-D1X-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-16.0000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10W-16.0000MHZ-4-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10W-16.0000MHZ-4-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-16.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 16.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-16.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $4.19900 | $41.99 |
25 | $3.96680 | $99.17 |
50 | $3.80340 | $190.17 |
100 | $3.65810 | $365.81 |
250 | $3.52900 | $882.25 |
500 | $3.30584 | $1,652.92 |
1,000 | $3.16908 | $3,169.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.88333 | $8,649.99 |
6,000 | $2.78070 | $16,684.20 |
9,000 | $2.69574 | $24,261.66 |
15,000 | $2.68542 | $40,281.30 |
21,000 | $2.63287 | $55,290.27 |
30,000 | $2.57640 | $77,292.00 |