



ABM10AIG-12.000MHZ-2Z-T | |
|---|---|
DigiKey Part Number | 535-14780-2-ND - Tape & Reel (TR) 535-14780-1-ND - Cut Tape (CT) 535-14780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-12.000MHZ-2Z-T |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-12.000MHZ-2Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.58200 | $35.82 |
| 25 | $3.38400 | $84.60 |
| 50 | $3.24380 | $162.19 |
| 100 | $3.11000 | $311.00 |
| 250 | $2.94064 | $735.16 |
| 500 | $2.81908 | $1,409.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.70242 | $2,702.42 |
| 2,000 | $2.34794 | $4,695.88 |
| 3,000 | $2.29955 | $6,898.65 |
| 5,000 | $2.25007 | $11,250.35 |
| 7,000 | $2.24325 | $15,702.75 |
| 24,000 | $2.22694 | $53,446.56 |
| 25,000 | $2.22142 | $55,535.50 |


