ABM10-40.000MHZ-E20-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 5,049
Unit Price: $14.88000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.21366
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.39918
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.21366
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72965
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.91000
Datasheet
40 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
ABM10-165 Series
Abracon: Who We Are Today

ABM10-40.000MHZ-E20-T

DigiKey Part Number
535-9098-2-ND - Tape & Reel (TR)
535-9098-1-ND - Cut Tape (CT)
535-9098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-40.000MHZ-E20-T
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-40.000MHZ-E20-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM12-40.000MHZ-B2X-T3Abracon LLC5,049535-10258-1-ND$14.88000Similar
416F40022CARCTS-Frequency Controls0416F40022CAR-ND$4.21366Similar
416F40022CATCTS-Frequency Controls0416F40022CAT-ND$0.00000Similar
416F40022CKRCTS-Frequency Controls0CTX1412TR-ND$3.39918Similar
416F40022CKTCTS-Frequency Controls0416F40022CKT-ND$0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.09895$2,098.95
Manufacturers Standard Package