Parametric Equivalent
Parametric Equivalent

8Q-40.000MDDV-T | |
|---|---|
DigiKey Part Number | 887-8Q-40.000MDDV-TTR-ND - Tape & Reel (TR) 887-8Q-40.000MDDV-TCT-ND - Cut Tape (CT) 887-8Q-40.000MDDV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-40.000MDDV-T |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX1612DB40000D0WLLCC | KYOCERA AVX | 1,031 | 478-CX1612DB40000D0WLLCCCT-ND | $6.66000 | Parametric Equivalent |
| ECS-400-8-47-JTN-TR | ECS Inc. | 30 | XC1970CT-ND | $14.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.72006 | $18,600.30 |



