


ABM10-24.000MHZ-18-E30-T3 | |
---|---|
DigiKey Part Number | 535-ABM10-24.000MHZ-18-E30-T3TR-ND - Tape & Reel (TR) 535-ABM10-24.000MHZ-18-E30-T3CT-ND - Cut Tape (CT) 535-ABM10-24.000MHZ-18-E30-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.000MHZ-18-E30-T3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.000MHZ-18-E30-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.59500 | $25.95 |
25 | $2.45360 | $61.34 |
50 | $2.35320 | $117.66 |
100 | $2.25640 | $225.64 |
250 | $2.13356 | $533.39 |
500 | $2.04536 | $1,022.68 |
1,000 | $1.96070 | $1,960.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.83374 | $5,501.22 |
6,000 | $1.75789 | $10,547.34 |
9,000 | $1.71500 | $15,435.00 |
15,000 | $1.66248 | $24,937.20 |
21,000 | $1.62878 | $34,204.38 |
30,000 | $1.59380 | $47,814.00 |
36,000 | $1.57623 | $56,744.28 |