


ABM10-16.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10923-2-ND - Tape & Reel (TR) 535-10923-1-ND - Cut Tape (CT) 535-10923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-16.000MHZ-D30-T3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-16.000MHZ-D30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $8.03600 | $80.36 |
| 25 | $7.31640 | $182.91 |
| 50 | $7.02120 | $351.06 |
| 100 | $6.33430 | $633.43 |
| 250 | $6.09896 | $1,524.74 |
| 1,000 | $6.07090 | $6,070.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.82651 | $14,479.53 |
| 6,000 | $4.69114 | $28,146.84 |








