ABLS3-3.6864MHZ-D4Y-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 18,580
Unit Price: $2.55000
Datasheet
ABLS311.4-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLS311.4-SERIES
Abracon: Who We Are Today

ABLS3-3.6864MHZ-D4Y-T

DigiKey Part Number
535-10836-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS3-3.6864MHZ-D4Y-T
Description
CRYSTAL 3.6864MHZ 18PF SMD
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS3-3.6864MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes