


ABLS3-16.384MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10857-2-ND - Tape & Reel (TR) 535-10857-1-ND - Cut Tape (CT) 535-10857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-16.384MHZ-D4Y-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-16.384MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.94560 | $98.64 |
| 50 | $3.78400 | $189.20 |
| 100 | $3.62730 | $362.73 |
| 250 | $3.43016 | $857.54 |
| 500 | $3.28836 | $1,644.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.11981 | $3,119.81 |
| 2,000 | $2.59445 | $5,188.90 |
| 3,000 | $2.46903 | $7,407.09 |
| 5,000 | $2.34293 | $11,714.65 |
| 7,000 | $2.32748 | $16,292.36 |


