HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US

ABLS2-8.000MHZ-B4Y-T

DigiKey Part Number
535-ABLS2-8.000MHZ-B4Y-TTR-ND - Tape & Reel (TR)
535-ABLS2-8.000MHZ-B4Y-TCT-ND - Cut Tape (CT)
535-ABLS2-8.000MHZ-B4Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-8.000MHZ-B4Y-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-8.000MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,574
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.21900$22.19
25$2.09840$52.46
50$2.01020$100.51
100$1.92790$192.79
250$1.82292$455.73
500$1.74756$873.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.67527$1,675.27
2,000$1.60592$3,211.84
3,000$1.56670$4,700.10
5,000$1.51869$7,593.45
7,000$1.48787$10,415.09
10,000$1.45588$14,558.80
12,000$1.43981$17,277.72
24,000$1.41797$34,031.28
Manufacturers Standard Package