ABLS2-4.9152MHZ-B4Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 519
Unit Price: $2.30000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.31386
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.31386
Datasheet
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS2-4.9152MHZ-B4Y-T

DigiKey Part Number
ABLS2-4.9152MHZ-B4Y-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS2-4.9152MHZ-B4Y-T
Description
CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-4.9152MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.68820$1,688.20
Manufacturers Standard Package