


ABLS2-4.9152MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9859-2-ND - Tape & Reel (TR) 535-9859-1-ND - Cut Tape (CT) 535-9859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-4.9152MHZ-D4Y-T |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-4.9152MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $2.01400 | $20.14 |
| 25 | $1.90720 | $47.68 |
| 50 | $1.82680 | $91.34 |
| 100 | $1.75200 | $175.20 |
| 250 | $1.65680 | $414.20 |
| 500 | $1.58806 | $794.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.46400 | $1,464.00 |
| 2,000 | $1.40345 | $2,806.90 |
| 3,000 | $1.36918 | $4,107.54 |
| 5,000 | $1.32720 | $6,636.00 |
| 7,000 | $1.30025 | $9,101.75 |
| 10,000 | $1.27230 | $12,723.00 |

