


ABLS2-25.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABLS2-25.000MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABLS2-25.000MHZ-B4Y-TCT-ND - Cut Tape (CT) 535-ABLS2-25.000MHZ-B4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-25.000MHZ-B4Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-25.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $6.27400 | $62.74 |
| 25 | $5.93280 | $148.32 |
| 50 | $5.68640 | $284.32 |
| 100 | $5.45150 | $545.15 |
| 250 | $5.15552 | $1,288.88 |
| 500 | $4.94226 | $2,471.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.73780 | $4,737.80 |
| 2,000 | $4.54196 | $9,083.92 |
| 3,000 | $4.20165 | $12,604.95 |
| 5,000 | $3.82573 | $19,128.65 |
| 7,000 | $3.81537 | $26,707.59 |
| 10,000 | $3.80518 | $38,051.80 |

