


ABLS2-25.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABLS2-25.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABLS2-25.000MHZ-B1U-TCT-ND - Cut Tape (CT) 535-ABLS2-25.000MHZ-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-25.000MHZ-B1U-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-25.000MHZ-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $6.91000 | $69.10 |
| 25 | $6.53320 | $163.33 |
| 50 | $6.26400 | $313.20 |
| 100 | $6.00470 | $600.47 |
| 250 | $5.67864 | $1,419.66 |
| 500 | $5.45608 | $2,728.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.45151 | $5,451.51 |
| 2,000 | $4.39980 | $8,799.60 |
| 3,000 | $4.33241 | $12,997.23 |
| 5,000 | $4.26298 | $21,314.90 |
| 7,000 | $4.25171 | $29,761.97 |
| 10,000 | $4.24063 | $42,406.30 |

