


ABLS2-25.000MHZ-B1U-T | |
---|---|
DigiKey Part Number | 535-ABLS2-25.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABLS2-25.000MHZ-B1U-TCT-ND - Cut Tape (CT) 535-ABLS2-25.000MHZ-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-25.000MHZ-B1U-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-25.000MHZ-B1U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $6.97300 | $69.73 |
25 | $6.59200 | $164.80 |
50 | $6.32060 | $316.03 |
100 | $6.05880 | $605.88 |
250 | $5.72980 | $1,432.45 |
500 | $5.50524 | $2,752.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.50062 | $5,500.62 |
2,000 | $4.43944 | $8,878.88 |
3,000 | $4.37144 | $13,114.32 |
5,000 | $4.30138 | $21,506.90 |
7,000 | $4.29001 | $30,030.07 |
10,000 | $4.27883 | $42,788.30 |