

ABLS2-20.000MHZ-B1U-T | |
---|---|
DigiKey Part Number | 535-ABLS2-20.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABLS2-20.000MHZ-B1U-TCT-ND - Cut Tape (CT) 535-ABLS2-20.000MHZ-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-20.000MHZ-B1U-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-20.000MHZ-B1U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $2.29500 | $22.95 |
25 | $2.16960 | $54.24 |
50 | $2.07980 | $103.99 |
100 | $1.99320 | $199.32 |
250 | $1.88540 | $471.35 |
500 | $1.80730 | $903.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.73248 | $1,732.48 |
2,000 | $1.66080 | $3,321.60 |
3,000 | $1.62024 | $4,860.72 |
5,000 | $1.57059 | $7,852.95 |
7,000 | $1.53871 | $10,770.97 |
10,000 | $1.50564 | $15,056.40 |
12,000 | $1.48901 | $17,868.12 |
24,000 | $1.45157 | $34,837.68 |
25,000 | $1.42393 | $35,598.25 |