


ABLS-LR-7.3728MHZ-T | |
|---|---|
DigiKey Part Number | 535-10172-2-ND - Tape & Reel (TR) 535-10172-1-ND - Cut Tape (CT) 535-10172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-7.3728MHZ-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±50ppm Crystal 18pF 20 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-7.3728MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.79000 | $17.79 |
| 10 | $15.45200 | $154.52 |
| 25 | $14.61360 | $365.34 |
| 50 | $14.00980 | $700.49 |
| 100 | $13.43050 | $1,343.05 |
| 250 | $12.70116 | $3,175.29 |
| 500 | $12.17640 | $6,088.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.67351 | $11,673.51 |
| 2,000 | $11.19183 | $22,383.66 |
| 3,000 | $10.91953 | $32,758.59 |
| 5,000 | $10.58618 | $52,930.90 |
| 7,000 | $10.37229 | $72,606.03 |

