


ABLS-4.000MHZ-D-3-Y-T | |
|---|---|
DigiKey Part Number | 535-14921-2-ND - Tape & Reel (TR) 535-14921-1-ND - Cut Tape (CT) 535-14921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-D-3-Y-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±25ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-D-3-Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.77000 | $17.70 |
| 25 | $1.67720 | $41.93 |
| 50 | $1.60880 | $80.44 |
| 100 | $1.54200 | $154.20 |
| 250 | $1.45808 | $364.52 |
| 500 | $1.39788 | $698.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34003 | $1,340.03 |
| 2,000 | $1.23944 | $2,478.88 |
| 3,000 | $1.20346 | $3,610.38 |
| 5,000 | $1.16684 | $5,834.20 |
| 7,000 | $1.12893 | $7,902.51 |
| 10,000 | $1.09126 | $10,912.60 |
| 12,000 | $1.08943 | $13,073.16 |
| 24,000 | $1.08309 | $25,994.16 |

