HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US

ABLS-14.7456MHZ-20-B-4-Y-T

DigiKey Part Number
535-15007-2-ND - Tape & Reel (TR)
535-15007-1-ND - Cut Tape (CT)
535-15007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-14.7456MHZ-20-B-4-Y-T
Description
CRYSTAL 14.7456MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-14.7456MHZ-20-B-4-Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.77300$17.73
25$1.67960$41.99
50$1.61100$80.55
100$1.54390$154.39
250$1.45996$364.99
500$1.39968$699.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.34176$1,341.76
2,000$1.28621$2,572.42
3,000$1.25479$3,764.37
5,000$1.21633$6,081.65
7,000$1.19164$8,341.48
10,000$1.16601$11,660.10
12,000$1.15313$13,837.56
24,000$1.10546$26,531.04
25,000$1.10272$27,568.00
Manufacturers Standard Package