


ABL-22.1184MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABL-22.1184MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABL-22.1184MHZ-B4Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-22.1184MHZ-B4Y-T |
Description | CRYSTAL 22.1184MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $2.25200 | $22.52 |
| 25 | $2.13120 | $53.28 |
| 50 | $2.04460 | $102.23 |
| 100 | $1.95970 | $195.97 |
| 250 | $1.85296 | $463.24 |
| 500 | $1.77626 | $888.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.70276 | $1,702.76 |
| 2,000 | $1.63231 | $3,264.62 |
| 3,000 | $1.59246 | $4,777.38 |
| 5,000 | $1.50599 | $7,529.95 |
| 7,000 | $1.46299 | $10,240.93 |
| 10,000 | $1.42029 | $14,202.90 |
| 12,000 | $1.41804 | $17,016.48 |
| 24,000 | $1.40300 | $33,672.00 |
| 25,000 | $1.39952 | $34,988.00 |

