

ABL-11.0592MHZ-B1U-T | |
---|---|
DigiKey Part Number | 535-ABL-11.0592MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABL-11.0592MHZ-B1U-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-11.0592MHZ-B1U-T |
Description | CRYSTAL 11.0592MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.98900 | $29.89 |
25 | $2.82800 | $70.70 |
50 | $2.70960 | $135.48 |
100 | $2.59800 | $259.80 |
250 | $2.45640 | $614.10 |
500 | $2.35492 | $1,177.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.25745 | $2,257.45 |
2,000 | $1.86612 | $3,732.24 |
3,000 | $1.84050 | $5,521.50 |
5,000 | $1.81381 | $9,069.05 |
7,000 | $1.80380 | $12,626.60 |
10,000 | $1.79392 | $17,939.20 |
12,000 | $1.79120 | $21,494.40 |