
AANI-CH-0070-Q | |
---|---|
DigiKey Part Number | 535-AANI-CH-0070-Q-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0070-QCT-ND - Cut Tape (CT) 535-AANI-CH-0070-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0070-Q |
Description | RF ANT 2.45GHZ BT/WI-FI CERM CHI |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | -7.2dB | |
Gain | 2.8dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.97100 | $19.71 |
25 | $1.75040 | $43.76 |
100 | $1.50840 | $150.84 |
250 | $1.39356 | $348.39 |
500 | $1.32410 | $662.05 |
1,000 | $1.26704 | $1,267.04 |
2,500 | $1.20682 | $3,017.05 |
5,000 | $1.17049 | $5,852.45 |