
AANI-AH-0126-1 | |
---|---|
DigiKey Part Number | 535-AANI-AH-0126-1-ND |
Manufacturer | |
Manufacturer Product Number | AANI-AH-0126-1 |
Description | RF ANTENNA FULL BAND + L BAND HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GNSS, GPS, GLONASS, GNSS, IRNSS, NAVIC, QZSS, SBAS Helical I-PEX MHF1 (U.FL) Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.201GHz, 1.227GHz, 1.248GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | |
Antenna Type | Helical | |
Number of Bands | 8 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.8dBic, 3.3dBic, 2.7dBic | |
Features | Cable - 100mm, LNA, Filter | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Base Mount | |
Height (Max) | 0.864" (21.95mm) | |
Applications | Beidou, Galileo, GNSS, GPS, GLONASS, GNSS, IRNSS, NAVIC, QZSS, SBAS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,775.48000 | $1,775.48 |
10 | $1,497.54100 | $14,975.41 |