RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-8829-00-3000

DigiKey Part Number
1526-1071-ND
Manufacturer
Manufacturer Product Number
33-8829-00-3000
Description
LIGHTWEIGHT GPS L1/L2+GLONASS G1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.2276GHz, 1.248GHz, 1.575GHz, 1.602GHz
Frequency Range
1.215GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
4
VSWR
1.8
Return Loss
-
Gain
3.7dBi, 4dBi
Features
Cable - 3m, LNA
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.720" (18.30mm)
Applications
Beidou, Galileo, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$984.94000$984.94
Manufacturers Standard Package