
AANE-WH-0034-1 | |
|---|---|
DigiKey Part Number | 535-AANE-WH-0034-1-ND |
Manufacturer | |
Manufacturer Product Number | AANE-WH-0034-1 |
Description | RF ANT 915MHZ WTHRPRF WHIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWAN, Sigfox Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | LoRa, LPWAN, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.87000 | $64.87 |
| 10 | $50.12600 | $501.26 |
| 25 | $46.44480 | $1,161.12 |
| 100 | $42.39750 | $4,239.75 |
| 400 | $39.65558 | $15,862.23 |
| 800 | $38.63663 | $30,909.30 |
| 1,200 | $38.12659 | $45,751.91 |











