cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-UM5587P

DigiKey Part Number
1662-S-UM5587P-ND
Manufacturer
Manufacturer Product Number
S-UM5587P
Description
IC ULTRASOUND PULSER 330-BGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ultrasound Pulser 330-BGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Type
Ultrasound Pulser
Applications
-
Mounting Type
Surface Mount
Package / Case
330-LFBGA
Supplier Device Package
330-BGA (13x13)
Grade
-
Qualification
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
119$724.93815$86,267.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.