
S-UM5587 | |
---|---|
DigiKey Part Number | 1662-S-UM5587-ND |
Manufacturer | |
Manufacturer Product Number | S-UM5587 |
Description | IC ULTRASOUND TRANSMIT 330-BGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Programmable Ultrasound Transmit Beamformer 330-BGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Programmable Ultrasound Transmit Beamformer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 330-LFBGA | |
Supplier Device Package | 330-BGA (13x13) | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
119 | $724.93815 | $86,267.64 |