
S-8352C30UA-K6PT2G | |
---|---|
DigiKey Part Number | S-8352C30UA-K6PT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8352C30UA-K6PT2G |
Description | IC REG CTRLR BOOST SOT89-3 |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 10V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.68391 | $5,683.91 |
2,000 | $5.52102 | $11,042.04 |
3,000 | $5.43941 | $16,318.23 |
5,000 | $5.34901 | $26,745.05 |
7,000 | $5.29617 | $37,073.19 |
10,000 | $5.24537 | $52,453.70 |