
S-8254ABLFT-TB-U | |
|---|---|
DigiKey Part Number | 1662-S-8254ABLFT-TB-UTR-ND - Tape & Reel (TR) 1662-S-8254ABLFT-TB-UCT-ND - Cut Tape (CT) 1662-S-8254ABLFT-TB-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8254ABLFT-TB-U |
Description | IC BATT PROT LI-ION 3-4C 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | S-8254ABLFT-TB-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 4 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $15.73000 | $157.30 |
| 25 | $14.37840 | $359.46 |
| 100 | $12.89290 | $1,289.29 |
| 250 | $12.18456 | $3,046.14 |
| 500 | $11.75786 | $5,878.93 |
| 1,000 | $11.40656 | $11,406.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $10.01456 | $40,058.24 |

