S-8249AAY-M6T1U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $9.17858
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8249AAY-M6T1U

DigiKey Part Number
1662-S-8249AAY-M6T1UTR-ND - Tape & Reel (TR)
1662-S-8249AAY-M6T1UCT-ND - Cut Tape (CT)
1662-S-8249AAY-M6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8249AAY-M6T1U
Description
BATTERY PROTECTION IC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
S-8249AAY-M6T1U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
2
Voltage - Threshold
4.15V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes