
S-8252AAY-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8252AAY-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252AAY-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252AAY-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252AAY-M6T1U |
Description | IC BATT PROT LI-ION 2CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.70000 | $14.70 |
| 10 | $10.79900 | $107.99 |
| 25 | $9.82240 | $245.56 |
| 100 | $8.74980 | $874.98 |
| 250 | $8.23860 | $2,059.65 |
| 500 | $7.93030 | $3,965.15 |
| 1,000 | $7.67674 | $7,676.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.36345 | $22,090.35 |
| 6,000 | $7.21016 | $43,260.96 |
| 9,000 | $7.13342 | $64,200.78 |



