
S-8229AAC-I6T1U | |
---|---|
DigiKey Part Number | S-8229AAC-I6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8229AAC-I6T1U |
Description | IC BATT MONITOR LI-ION SNT-6A |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.80396 | $24,019.80 |
10,000 | $4.70893 | $47,089.30 |
15,000 | $4.66132 | $69,919.80 |