S-817B48AUA-CXLT2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.58427
Datasheet
S-1131B54UA-N5NTFU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-1131B54UA-N5NTFU

S-817B48AUA-CXLT2U

DigiKey Part Number
S-817B48AUA-CXLT2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-817B48AUA-CXLT2U
Description
IC REG LINEAR 4.8V 65MA SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
4.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 10mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.58427$3,584.27
2,000$3.47289$6,945.78
3,000$3.41712$10,251.36
5,000$3.35529$16,776.45
7,000$3.31918$23,234.26
10,000$3.28442$32,844.20
25,000$3.20962$80,240.50
Manufacturers Standard Package