

S-812C33AUA-C2NT2G | |
---|---|
DigiKey Part Number | 728-1022-2-ND - Tape & Reel (TR) 728-1022-1-ND - Cut Tape (CT) 728-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C33AUA-C2NT2G |
Description | IC REG LINEAR 3.3V 50MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.08400 | $60.84 |
25 | $5.49480 | $137.37 |
100 | $4.84370 | $484.37 |
250 | $4.53344 | $1,133.36 |
500 | $4.34624 | $2,173.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.56341 | $3,563.41 |
2,000 | $3.56152 | $7,123.04 |