S-80928CLPF-G6YTFG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $7.41000
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80928CLPF-G6YTFG

DigiKey Part Number
S-80928CLPF-G6YTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80928CLPF-G6YTFG
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
18ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes