
S-80928CLPF-G6YTFU | |
---|---|
DigiKey Part Number | 1662-1899-2-ND - Tape & Reel (TR) 1662-1899-1-ND - Cut Tape (CT) 1662-1899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80928CLPF-G6YTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-80928CLPF-G6YTFU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 18ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.07429 | $15,371.45 |
10,000 | $3.00827 | $30,082.70 |
15,000 | $2.97521 | $44,628.15 |
25,000 | $2.93859 | $73,464.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $6.59400 | $65.94 |
25 | $6.26280 | $156.57 |