
S-80840CLMC-B6ZT2U | |
---|---|
DigiKey Part Number | 1662-3331-2-ND - Tape & Reel (TR) 1662-3331-1-ND - Cut Tape (CT) 1662-3331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80840CLMC-B6ZT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.69200 | $46.92 |
25 | $4.21800 | $105.45 |
100 | $3.70030 | $370.03 |
250 | $3.45316 | $863.29 |
500 | $3.30416 | $1,652.08 |
1,000 | $3.18150 | $3,181.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.02995 | $9,089.85 |