
XC6118C40AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C40AMR-GTR-ND - Tape & Reel (TR) 893-XC6118C40AMR-GCT-ND - Cut Tape (CT) 893-XC6118C40AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C40AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.59300 | $35.93 |
| 25 | $3.21960 | $80.49 |
| 100 | $2.80680 | $280.68 |
| 250 | $2.61080 | $652.70 |
| 500 | $2.49260 | $1,246.30 |
| 1,000 | $2.39509 | $2,395.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27481 | $6,824.43 |
| 6,000 | $2.21591 | $13,295.46 |
| 9,000 | $2.18642 | $19,677.78 |
| 15,000 | $2.15374 | $32,306.10 |
| 21,000 | $2.13464 | $44,827.44 |
| 30,000 | $2.11628 | $63,488.40 |

