S-80827CNUA-B8MT2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.18150
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.52821
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.74845
Datasheet
S-1131B54UA-N5NTFU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80827CNUA-B8MT2U

DigiKey Part Number
1662-1784-2-ND - Tape & Reel (TR)
1662-1784-1-ND - Cut Tape (CT)
1662-1784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80827CNUA-B8MT2U
Description
IC SUPERVISOR 1 CHANNEL SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.94000$11.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.18150$3,181.50
2,000$3.08050$6,161.00
3,000$3.02995$9,089.85
5,000$2.97391$14,869.55
7,000$2.94116$20,588.12
10,000$2.90966$29,096.60
25,000$2.84185$71,046.25
Manufacturers Standard Package