
S-80827CNMC-B8MT2U | |
|---|---|
DigiKey Part Number | 1662-2372-2-ND - Tape & Reel (TR) 1662-2372-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-80827CNMC-B8MT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.65000 | $46.50 |
| 25 | $4.18040 | $104.51 |
| 100 | $3.66720 | $366.72 |
| 250 | $3.42232 | $855.58 |
| 500 | $3.27466 | $1,637.33 |
| 1,000 | $3.15310 | $3,153.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.00290 | $9,008.70 |
| 6,000 | $2.92939 | $17,576.34 |
| 9,000 | $2.89259 | $26,033.31 |
| 15,000 | $2.85180 | $42,777.00 |
| 21,000 | $2.82798 | $59,387.58 |


