SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80827CNMC-B8MT2U

DigiKey Part Number
1662-2372-2-ND - Tape & Reel (TR)
1662-2372-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-80827CNMC-B8MT2U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.53000$6.53
10$4.65000$46.50
25$4.18040$104.51
100$3.66720$366.72
250$3.42232$855.58
500$3.27466$1,637.33
1,000$3.15310$3,153.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.00290$9,008.70
6,000$2.92939$17,576.34
9,000$2.89259$26,033.31
15,000$2.85180$42,777.00
21,000$2.82798$59,387.58
Manufacturers Standard Package