Parametric Equivalent

| S-80826CLUA-B6LT2U | |
|---|---|
| DigiKey Part Number | S-80826CLUA-B6LT2U-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-80826CLUA-B6LT2U | 
| Description | IC SUPERVISOR 1 CHANNEL SOT89-3 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.6V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | SOT-89-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.15310 | $3,153.10 | 
| 2,000 | $3.05299 | $6,105.98 | 
| 3,000 | $3.00290 | $9,008.70 | 
| 5,000 | $2.94736 | $14,736.80 | 
| 7,000 | $2.91490 | $20,404.30 | 
| 10,000 | $2.88368 | $28,836.80 | 
| 25,000 | $2.81648 | $70,412.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China