
S-80826CLNB-B6LT1U | |
---|---|
DigiKey Part Number | 1662-2369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80826CLNB-B6LT1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.33026 | $6,990.78 |
6,000 | $2.27059 | $13,623.54 |
9,000 | $2.24069 | $20,166.21 |
15,000 | $2.20757 | $33,113.55 |
21,000 | $2.18823 | $45,952.83 |
30,000 | $2.16962 | $65,088.60 |