
S-80824CNNB-B8JT2U | |
|---|---|
DigiKey Part Number  | 1662-2367-2-ND - Tape & Reel (TR) 1662-2367-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | S-80824CNNB-B8JT2U  | 
Description  | IC SUPERVISOR 1 CHANNEL SC82AB  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel SC-82AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ABLIC Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Voltage Detector  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2.4V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-82A, SOT-343  | |
Supplier Device Package  | SC-82AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.53000 | $6.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.00290 | $9,008.70 | 
| 6,000 | $2.92939 | $17,576.34 | 
| 9,000 | $2.89259 | $26,033.31 | 
| 15,000 | $2.85180 | $42,777.00 | 
| 21,000 | $2.82798 | $59,387.58 | 

