
S-80822CLUA-B6HT2U | |
|---|---|
DigiKey Part Number | 1662-1765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80822CLUA-B6HT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.15716 | $3,157.16 |
| 2,000 | $3.05692 | $6,113.84 |
| 3,000 | $3.00676 | $9,020.28 |
| 5,000 | $2.95115 | $14,755.75 |
| 7,000 | $2.91866 | $20,430.62 |
| 10,000 | $2.88739 | $28,873.90 |
| 25,000 | $2.82010 | $70,502.50 |


