
S-80817CLNB-B6CT2G | |
---|---|
DigiKey Part Number | S-80817CLNB-B6CT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80817CLNB-B6CT2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.02995 | $9,089.85 |
6,000 | $2.95578 | $17,734.68 |
9,000 | $2.91865 | $26,267.85 |
15,000 | $2.87749 | $43,162.35 |
21,000 | $2.85345 | $59,922.45 |